Johnson Electric V4NSUL

Image may be a representation.
See specs for product details.
Micro Switch,Snap Action,Sealed,SPDT,NO/NC,Pin Plunger,3A (Prewired/UL),250VAC
Manufacturer #: V4NSUL
Allied Stock #: 70162334
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.97 (Each)
1 $4.97
10 $4.81
25 $4.59
Availability

2518 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pin Plunger
Body Style Subminiature
Casing Material Flame-Retardant Glass-Fibre Reinforced Nylon (Housing)
Contact Form SPDT
Current Rating 3 A
IP Rating IP67
Mounting Hole Size 0.09 "
Operating Force 2.50 N (Actuating)
Operation Snap Action
Series V4NS Series
Special Features Sealed
Standards UL Listed, CSA Certified
Temperature Rating -40 to 85 °C
Termination Wire Leads
Type Basic
Voltage Rating 250 VAC

Overview

V4NS series subminiature switch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.

Product Added to Cart
Johnson Electric
Micro Switch,Snap Action,Sealed,SPDT,NO/NC,Pin Plunger,3A (Prewired/UL),250VAC
Allied Stock #: 70162334
Mfr's Part #: V4NSUL
$4.970 Each
Quantity added: