Johnson Electric TE180204101

Image may be a representation.
See specs for product details.
Switch; E-Stop; 2NC; Rotary Reset; Non-Illum; 25mm Head; IP65; 2A; 250VAC; Faston
Manufacturer #: TE180204101
Allied Stock #: 70162455
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.20 (Each)
1 $21.20
10 $20.52
25 $19.59
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type E-stop
Series TE1 Series
Current Rating 2 A
Mounting Hole Size 16.2 mm
Mounting Type Panel Mount
Standards EN60947-1, EN60947-5-1, EN60947-5-5
Termination QC Tabs
Type Push Button
Contact Form 2 NC
Operation Twist reset
Voltage Rating 250 VAC
IP Rating IP65

Overview

TE1 series emergency stop panel switch with rotary reset.

Product Added to Cart
Johnson Electric
Switch; E-Stop; 2NC; Rotary Reset; Non-Illum; 25mm Head; IP65; 2A; 250VAC; Faston
Allied Stock #: 70162455
Mfr's Part #: TE180204101
$21.200 Each
Quantity added: