Johnson Electric 190835-030

Image may be a representation.
See specs for product details.
Solenoid; Uni-Directional; Rotary; Threaded Stud; Flying Leads; 24.9VDC Cont; 49.8@
Manufacturer #: 190835-030
Allied Stock #: 70278634
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$213.95 (Each)
1 $213.95
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BTA
Configuration Uni-directional Rotary
Includes (2) 8-32 Hex Nuts
Size 5EV
Supply Voltage 24.9 VDC
Termination Flying Leads
Type Standard
Weight 13.5 oz
Duty Cycle Continuous
Rotation 45 CW
Action Rotary
Special Features No Axial Stroke High Speed Actuation

Overview

Controllable Velocity and Position, Quiet, Shock-Free Operation, 100+ Million Cycle Life, No Axial Stroke, Adaptable to Closed Loop Operation, Completely Enclosed Construction, Excellent Unit-To-Unit Performance Consistency, Low Power Consumption

Product Added to Cart
Johnson Electric
Solenoid; Uni-Directional; Rotary; Threaded Stud; Flying Leads; 24.9VDC Cont; 49.8&#64
Allied Stock #: 70278634
Mfr's Part #: 190835-030
$213.950 Each
Quantity added: