Skip to content
Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 142-0701-851

Mfr. Part #: 142-0701-851
Allied Stock #: 70090523

Description

SMA Jack End Launch Tab Contact

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

781

Request Lead Time  

Price

Qty.

Standard Price

1

$5.38

10

$5.16

50

$4.84

100

$4.47

250

$4.04

1000

$3.57

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Body Material Brass
Body Plating Gold
Body Style Straight
Contact Material Beryllium Copper
Contact Plating Gold
Dielectric Material TFE
Frequency 18GHz
Gender Female
Housing Color Gold
Housing Finish Gold
Housing Material Brass
Impedance 50 Ohm Ohm
Length 0.44" (11.176mm)
Maximum Operating Frequency 18 GHz
Mounting Style End Launch
Mounting Type Receptacle
Packaging Bulk
Primary Type SMA
Standards MIL-C-39012
Termination Solder
Type PCB Jack
Voltage Rating 335 V
Product Added to Cart
Johnson-Cinch Connectivity Solutions
SMA Jack End Launch Tab Contact
Allied Stock #: 70090523
Mfr's Part #: 142-0701-851
$5.380 Each
Quantity added: