Johnson-Cinch Connectivity Solutions 108-0910-001

Image may be a representation.
See specs for product details.
Conn; Test; Banana; Jack; Solder Term; Blue; Insulated; Brass Cont Mtl; Tin; Brass; 15A
Manufacturer #: 108-0910-001
Allied Stock #: 70090211

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.65 (Each)
1 $0.65
10 $0.60
50 $0.58
100 $0.55
500 $0.52
1000 $0.50
Availability

5764 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Blue
Contact Plating Tin
Current Rating 15 A
Diameter, Mounting Hole 0.094 "
Length 0.750" <3/4> (19.05mm)
Body Material Brass
Contact Material Brass
Mounting Type Keyed Mount
Standards UL Approved
Termination Solder
Type Banana Jack
Insulation Type Insulated
Primary Type Banana

Overview

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6⁄6 per ASTM D4066 Body, Banana Jack
Banana Jack, Insulated Solder Terminal, 7000 V (RMS) (Min.), 15 A, Nylon 6/6 per ASTM D4066, Blue

  • For standard 0.175"" banana plug.
  • Formed brass contact, bright-tinned finish. Comes with nickel-plated nut.
  • Panel Thickness: to 0.343"".
  • Current: 15 A. Contact Resistance: 0.010 ohms.

  • Product Added to Cart
    Johnson-Cinch Connectivity Solutions
    Conn; Test; Banana; Jack; Solder Term; Blue; Insulated; Brass Cont Mtl; Tin; Brass; 15A
    Allied Stock #: 70090211
    Mfr's Part #: 108-0910-001
    $0.650 Each
    Quantity added: