JAE Electronics, Inc. WR-30P-VF50-N1

Image may be a representation.
See specs for product details.
Conn; Rect; Board to Board; PCB Plug; 30 Cont; SMT; WR Series; 0.5mm Pin-Spng; Black
Manufacturer #: WR-30P-VF50-N1
Allied Stock #: 70040188
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
226 $1.80
500 $1.72
1000 $1.66
2500 $1.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 226

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header WR Series SMT Straight Plug Connector
Angle Straight
Series WR Series
Color Black
Contact Plating Gold over Nickel
Current Rating 0.3 A
Length, Overall 10 mm
Contact Material Phosphor Bronze
Housing Material PPS
Number of Contacts 30
Number of Rows 2
Pin Spacing 0.5 mm
Pitch 0.50 mm (0.020")
Operating Temperature -40 to +85 °C
Termination Surface Mount
Type Plug
Length, Pin 0.5 mm
Primary Type Board Mount
Product Added to Cart
JAE Electronics, Inc.
Conn; Rect; Board to Board; PCB Plug; 30 Cont; SMT; WR Series; 0.5mm Pin-Spng; Black
Allied Stock #: 70040188
Mfr's Part #: WR-30P-VF50-N1
$1.800 Each
Quantity added: