JAE Electronics, Inc. NK-27-22C-7/8-R

Image may be a representation.
See specs for product details.
K series; straight plug; 27 pos.; pin; soldering; silver plating
Manufacturer #: NK-27-22C-7/8-R
Allied Stock #: 70671999
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$163.20 (Each)
4 $163.20
10 $148.36
25 $137.14
50 $128.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series K Series
Contact Plating Silver
Gender Plug, Male Pins
Mating Type Threaded
Mounting Type Free Hanging (In-Line)
Number of Contacts 27
Termination Solder Cups
Type 5015 Commercial
Features Cable Clamp
Packaging Bulk
Keyed Position Keyed
Primary Type MIL/Aero
Housing Finish Aluminum Alloy, Zinc Plated
Product Added to Cart
JAE Electronics, Inc.
K series; straight plug; 27 pos.; pin; soldering; silver plating
Allied Stock #: 70671999
Mfr's Part #: NK-27-22C-7/8-R
$163.200 Each
Quantity added: