JAE Electronics, Inc. IL-WX-14P-HF-HD-S-BE
IL-WX series; pin header; 14 pos.; soldering (SMT); right angle
Manufacturer #:
IL-WX-14P-HF-HD-S-BE
Allied Stock #:
70665080
Resources
Pricing (USD) & Availability
Standard Pricing
$0.86
(Each)
556 | $0.86 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Angle | Right Angle | |
Series | IL-WX Series | |
Number of Contacts | 14 | |
Pitch | 0.80 mm (0.031") | |
Termination | Surface Mount | |
Type | Header | |
Primary Type | Board Mount |