JAE Electronics, Inc. FI-X30HL

Image may be a representation.
See specs for product details.
Hsg; Conn; Board to Cable; Cable Plug; 30 Cont; Screw; FI-X Series; 1mm Pin-Spng; Beige
Manufacturer #: FI-X30HL
Allied Stock #: 70040055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.35 (Each)
2000 $1.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header FI-X Series Cable Side Plug Housing
Angle Straight
Series FI-X Series
Color Beige
Length, Overall 38.8 mm
Housing Material Plastic
Number of Contacts 30
Number of Rows 1
Pin Spacing 1 mm
Pitch 1.00 mm (0.039")
Operating Temperature -40 to +80 °C
Termination Screws
Type Plug
Primary Type Cable Connector
Strain Relief Low Profile
Housing Finish Tin
Product Added to Cart
JAE Electronics, Inc.
Hsg; Conn; Board to Cable; Cable Plug; 30 Cont; Screw; FI-X Series; 1mm Pin-Spng; Beige
Allied Stock #: 70040055
Mfr's Part #: FI-X30HL
$1.350 Each
Quantity added: