ITT Cannon DEMM9PG

Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DMM; E; 9; Plug;
Manufacturer #: DEMM9PG
Allied Stock #: 70796183
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.40 (Each)
100 $39.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMME Series
Connector Type Plug, Male Pins
Contact Plating Gold
Contact Type Signal
Material, Shell Steel, Yellow Chromate Plated Zinc
Mounting Type Panel Mount/Through Hole, Right Angle
Number of Positions 9
Number of Rows 2
Termination Solder
Connector Style DSub
Special Features Mounting Brackets
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DMM; E; 9; Plug;
Allied Stock #: 70796183
Mfr's Part #: DEMM9PG
$39.400 Each
Quantity added: