ITT Cannon DDMY36W4SA197

View More
Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DMY; DA197
Manufacturer #: DDMY36W4SA197
Allied Stock #: 70796888
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.71 (Each)
99 $19.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 99

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMYD Series
Connector Type Receptacle, Female Sockets
Contact Plating Gold
Contact Type Signal and Coax or Power (Not Included)
Material, Shell Steel, TinLead Plated
Mounting Type Panel Mount
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Termination Solder Cups
Connector Style DSub, Combo
Special Features Shielded
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DMY; DA197
Allied Stock #: 70796888
Mfr's Part #: DDMY36W4SA197
$19.710 Each
Quantity added: