ITT Cannon DDMY24W7SK126

Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DMY; D
Manufacturer #: DDMY24W7SK126
Allied Stock #: 70796885

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.40 (Each)
99 $15.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 99

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMYD Series
Connector Type Receptacle, Female Sockets
Contact Plating Gold
Contact Type Signal and Coax or Power (Not Included)
Material, Shell Steel, Tin Plated
Mounting Type Panel Mount
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Termination Solder Cups
Connector Style DSub, Combo
Special Features Shielded
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DMY; D
Allied Stock #: 70796885
Mfr's Part #: DDMY24W7SK126
$15.400 Each
Quantity added: