ITT Cannon DDME50P

Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DME; D; 50; Plug;
Manufacturer #: DDME50P
Allied Stock #: 70795969
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.92 (Each)
100 $16.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMED Series
Connector Type Plug, Male Pins
Contact Plating Gold
Contact Type Signal
Material, Shell Steel, Yellow Chromate Plated Zinc
Mounting Type Panel Mount
Number of Positions 50
Number of Rows 3
Termination Solder Cups
Connector Style DSub
Special Features Shielded
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DME; D; 50; Plug;
Allied Stock #: 70795969
Mfr's Part #: DDME50P
$16.920 Each
Quantity added: