ITT Cannon DDMAM-50S-F225
Conn; D-Sub; Sockt; PCB; 50 Pos; Sz 20; 28-22/20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Manufacturer #:
DDMAM-50S-F225
Allied Stock #:
70473170
Resources
Pricing (USD) & Availability
Standard Pricing
$103.64
(Each)
50 | $103.64 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Angle | Straight | |
Series | Space/High Reliability Series | |
Contact Plating | Gold over Copper | |
Material, Shell | Brass | |
Number of Contacts | 50 Contacts | |
Number of Rows | 3 | |
Termination | Crimp | |
Type | Socket | |
Wire Size | 20-28 AWG | |
Primary Type | D-Sub |
Overview
ITT Cannon has a long history of providing
high performance D Subminiature connectors
for space applications (qualified by NASA/
GFSC and the European Space Agency). Space/
High Reliabilty D*M and D*MA connectors meet
stringent tests for outgassing and residual
magnetism and are suitable for use in space,
medical, and high performance military/aerospace
applications. D*M and D*MA connectors meet the
performance and dimensional requirements of
MIL-C-24308. The newest product group is High
Density D*MA crimp connectors.
Applications
Space - Low/High Orbit Satellites
Medical
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products