ITT Cannon DDM50PK87

View More
Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DM; D; 50; Plug; K87
Manufacturer #: DDM50PK87
Allied Stock #: 70795381
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.64 (Each)
100 $15.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMD Series
Connector Type Plug, Male Pins
Contact Plating Gold
Contact Type Signal
Material, Shell Steel, TinLead Plated
Mounting Type Panel Mount
Number of Positions 50
Number of Rows 3
Termination Solder Cups
Connector Style DSub
Special Features Grounding Indents ; Shielded
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DM; D; 50; Plug; K87
Allied Stock #: 70795381
Mfr's Part #: DDM50PK87
$15.640 Each
Quantity added: