ITT Cannon DCMAM-62S-F225

Image may be a representation.
See specs for product details.
Conn; D-Sub; Sockt; PCB; 62 Pos; Sz 22; 28-22/20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Manufacturer #: DCMAM-62S-F225
Allied Stock #: 70473168
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.23 (Each)
25 $59.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Space/High Reliability Series
Contact Plating Gold over Copper
Material, Shell Brass
Number of Contacts 62 Contacts
Number of Rows 3
Termination Crimp
Type Socket
Wire Size 20-28 AWG
Primary Type D-Sub

Overview

ITT Cannon has a long history of providing
high performance D Subminiature connectors
for space applications (qualified by NASA/
GFSC and the European Space Agency). Space/
High Reliabilty D*M and D*MA connectors meet
stringent tests for outgassing and residual
magnetism and are suitable for use in space,
medical, and high performance military/aerospace
applications. D*M and D*MA connectors meet the
performance and dimensional requirements of
MIL-C-24308. The newest product group is High
Density D*MA crimp connectors.
Applications
Space - Low/High Orbit Satellites
Medical

Product Added to Cart
ITT Cannon
Conn; D-Sub; Sockt; PCB; 62 Pos; Sz 22; 28-22/20 AWG; Gold; Crimp; DMA Ser.; High Reliable
Allied Stock #: 70473168
Mfr's Part #: DCMAM-62S-F225
$59.230 Each
Quantity added: