ITT Cannon DBM-5W5S-A197

Image may be a representation.
See specs for product details.
Conn; D-Sub; Hybrid; Socket; 5 Pos Sz 8 (empty); 26-8 AWG; Steel/Tin; Thru-Hole;
Manufacturer #: DBM-5W5S-A197
Allied Stock #: 70473142
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.28 (Each)
1 $3.28
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series Combo D Series
Color Black
Contact Plating Tin
Current Rating 7.5 A
Dielectric Voltage 500 VAC
For Use With Combo D® Connectors
Gender Socket
Material, Shell Steel
Mounting Type Through Hole
Number of Contacts 5 Contacts
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -55 °C
Type Socket
Wire Size 8-26 AWG
Material, Insulator Thermoplastic
Primary Type D-Sub
Alternate Mfr Part Number 053513-1602

Overview

Combination D Subminiature connectors offer the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application.

This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.

Product Added to Cart
ITT Cannon
Conn; D-Sub; Hybrid; Socket; 5 Pos Sz 8 (empty); 26-8 AWG; Steel/Tin; Thru-Hole;
Allied Stock #: 70473142
Mfr's Part #: DBM-5W5S-A197
$3.280 Each
Quantity added: