ITT Cannon DAMM11W1S

Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; DMM; A; Rec; 11W1; NONE;
Manufacturer #: DAMM11W1S
Allied Stock #: 70796016
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.24 (Each)
210 $8.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 210

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMMA Series
Connector Type Receptacle, Female Sockets
Contact Plating Gold
Contact Type Signal and Coax or Power (Not Included)
Material, Shell Steel, Yellow Chromate Plated Zinc
Mounting Type Panel Mount
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Termination Solder Cups
Connector Style DSub, Combo
Special Features Shielded
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; DMM; A; Rec; 11W1; NONE;
Allied Stock #: 70796016
Mfr's Part #: DAMM11W1S
$8.240 Each
Quantity added: