ITT Cannon DA15S1AWNA191A197

Image may be a representation.
See specs for product details.
Connector; D-sub; Rectangular; D; A; 15; Rec; A191; A197
Manufacturer #: DA15S1AWNA191A197
Allied Stock #: 70794369
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.95 (Each)
210 $6.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 210

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series D*A Series
Connector Type Receptacle, Female Sockets
Contact Plating Gold
Contact Type Signal
Material, Shell Steel, TinLead Plated
Mounting Type Through Hole, Right Angle
Number of Positions 15
Number of Rows 2
Termination Solder
Connector Style DSub
Special Features Mounting Brackets
Product Added to Cart
ITT Cannon
Connector; D-sub; Rectangular; D; A; 15; Rec; A191; A197
Allied Stock #: 70794369
Mfr's Part #: DA15S1AWNA191A197
$6.950 Each
Quantity added: