Isotech IDM71

Image may be a representation.
See specs for product details.
Multimeter; Digital; 6000 Count Display; 750 VAC; 1000 VDC
Manufacturer #: IDM71
Allied Stock #: 70363740
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Handheld
Resistance Range 60 MOhms
Type Digital
Voltage Range 750/1000 VAC/VDC

Overview

ISO-TECH 70 Series Compact Multimeters CAT. IV
IDM71

  • Large scale display
  • 6000 display count
  • DCA µA
  • Data Hold
  • Min/ Max function
  • Frequency Counter
  • Capacitance Measurement
  • Auto Power Off
  • Shock resistant (1m drop)
  • Protective Holster with tilt stand and lead storage

  • Product Added to Cart
    Isotech
    Multimeter; Digital; 6000 Count Display; 750 VAC; 1000 VDC
    Allied Stock #: 70363740
    Mfr's Part #: IDM71
    $75.000 Each
    Quantity added: