Interfan PO002-12D-2510B-4

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 0.06A; 25x25x10mm; Sq; 2.3CFM; 25dBA; 0.28 Oz.Wire Leads
Manufacturer #: PO002-12D-2510B-4
Allied Stock #: 70012717
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$10.69 (Each)
80 $10.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80

Multiples Of: 80
Product Specifications
Product Attribute Attribute Value Search
Air Flow 2.3 CFM (65.1 L/Min.)
Bearing Type Ball
Series PO Series
Configuration Square
Current Rating 0.06 A
Dimensions 1 x 1 x 0.4 In. (25 x 25 x 10 mm)
Fan Type DC
Material Plastic
Size 1 x 0.4 (25 x 10) In. (mm)
Static Pressure 0.173 In. H2O (43.1 Pa)
Maximum Operating Temperature 60 C
Minimum Operating Temperature -10 C
Termination Wire Leads
Type Square
Weight 0.28 Oz.
Noise Level 25 dBA
Rotation CCW
Voltage Rating 12 VDC
Primary Type Fans
Size, Approximate 1 x 1 In. (25 x 25 mm)
Approximate Thickness 0.4 In. (10 mm)

Overview

Radial Blower Tubeaxial Cooling and Heat Sink DC Fans

Features:

  • Ball Bearing Dependability
  • International Safety Standards
  • Locked Rotor and Polarity Protection
  • Custom Cable/Connector Assemblies
  • Silent Operation

  • Product Added to Cart
    Interfan
    Fan; DC; 12V; 0.06A; 25x25x10mm; Sq; 2.3CFM; 25dBA; 0.28 Oz.Wire Leads
    Allied Stock #: 70012717
    Mfr's Part #: PO002-12D-2510B-4
    $10.690 Each
    Quantity added: