Infineon IRS2184PBF

View More
Image may be a representation.
See specs for product details.
HALF BRIDGE DRIVER; SOFTTURN-ON; SINGLEINPUT PLUS INVERTING SHUT-DOWN; 400NS DE
Manufacturer #: IRS2184PBF
Allied Stock #: 70017352
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.11 (Each)
250 $5.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Configuration Inverting
Current, Input Bias 5 (Low), 60 (High) μA
Dimensions 10.92 x 7.11 x 4.94 mm
Height 0.194" (4.94mm)
Length 0.429" (10.92mm)
Mounting Type Through Hole
Number of Pins 8
Package Type PDIP
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Time, Rise Maximum of 60 ns
Width 0.28" (7.11mm)
Fall Time Maximum of 35 ns
Current, Peak 1.9 (High), 2.3 (Low) A
Driver Type High & Low Side
Number of Drivers 2
Number of Outputs 2
Operating Voltage Range 10 to 20 V
Temperature Operating Range -40 to +125 °C
Time Delay 400 (Turn-Off), 900 (Turn-On)
Bridge Type Half Bridge
High and Low Sides Dependency Synchronous
Input Logic Compatibility CMOS, LSTTL

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • Product Added to Cart
    Infineon
    HALF BRIDGE DRIVER; SOFTTURN-ON; SINGLEINPUT PLUS INVERTING SHUT-DOWN; 400NS DE
    Allied Stock #: 70017352
    Mfr's Part #: IRS2184PBF
    $5.110 Each
    Quantity added: