Infineon IRS2103STRPBF

View More
Image may be a representation.
See specs for product details.
HALF BRIDGE DRIVER; SEPARATE HIGH AND LOW SIDE INPUTS; INVERTING LOW SIDE INPUT;
Manufacturer #: IRS2103STRPBF
Allied Stock #: 70019088

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500
Product Specifications
Product Attribute Attribute Value Search
Configuration Inverting
Current, Input Bias 10 (High), 5 (Low) μA
Dimensions 5.00 x 4.00 x 1.5 mm
Height 0.059" (1.5mm)
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Time, Rise Maximum of 170 ns
Width 0.157" (4mm)
Fall Time Maximum of 90 ns
Current, Peak 290 (High), 600 (Low) mA
Driver Type High & Low Side
Number of Drivers 2
Number of Outputs 2
Operating Voltage Range 10 to 20 V
Temperature Operating Range -40 to +125 °C
Time Delay 220 (Turn-Off), 820 (Turn-On)
Bridge Type Half Bridge
High and Low Sides Dependency Synchronous
Input Logic Compatibility CMOS, LSTTL
Product Added to Cart
Infineon
HALF BRIDGE DRIVER; SEPARATE HIGH AND LOW SIDE INPUTS; INVERTING LOW SIDE INPUT;
Allied Stock #: 70019088
Mfr's Part #: IRS2103STRPBF
$1.530 Each
Quantity added: