Infineon IRLML0060TRPBF

Image may be a representation.
See specs for product details.
IRLML0060TRPBF N-channel MOSFET Transistor; 2.7 A; 60 V; 3-Pin SOT-23
Manufacturer #: IRLML0060TRPBF
Allied Stock #: 70019836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
1 $0.24
10 $0.22
100 $0.18
500 $0.17
1000 $0.14
Availability

850 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HEXFET Series
Configuration Single
Dimensions 3.04 x 1.40 x 1.02 mm
Height 0.04" (1.02mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type Micro8
Power Dissipation 1.25 W
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 6.8 ns
Time, Turn-On Delay 5.4 ns
Width 0.055" (1.4mm)
Capacitance, Input 290 pF @ 25 V
Voltage, Drain to Source 60 V
Voltage, Gate to Source ±16 V
Channel Type N
Current, Drain 2.7 A
Resistance, Drain to Source On 92 mΩ
Temperature Operating Range -55 to +150 °C
Forward Transconductance 7.6 S
Voltage, Forward, Diode 1.3 V
Typical Gate Charge @ Vgs 2.5 nC @ 4.5 V
Number of Elements per Chip 1

Overview

N-Channel Power MOSFET up to 7A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

Product Added to Cart
Infineon
IRLML0060TRPBF N-channel MOSFET Transistor; 2.7 A; 60 V; 3-Pin SOT-23
Allied Stock #: 70019836
Mfr's Part #: IRLML0060TRPBF
$0.240 Each
Quantity added: