Infineon IRL3713STRRPBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 30V; RDS(ON) 2.6 Milliohms; ID 260A; D2Pak; PD 330W; VGS +/-2
Manufacturer #: IRL3713STRRPBF
Allied Stock #: 70017811
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800
Product Specifications
Product Attribute Attribute Value Search
Product Header Hexfet® Power MOSFET
Series HEXFET Series
Configuration Dual Drain
Dimensions 10.67 x 9.65 x 4.83 mm
Height 0.19" (4.83mm)
Length 0.42" (10.67mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type D2PAK
Power Dissipation 330 W
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 40 ns
Time, Turn-On Delay 16 ns
Width 0.38" (9.65mm)
Capacitance, Input 5890 pF @ 15 V
Voltage, Drain to Source 30 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 260 A
Polarization N-Channel
Resistance, Drain to Source On 4 mΩ
Temperature Operating Range -55 to +175 °C
Forward Transconductance 76 S
Voltage, Breakdown, Drain to Source 30 V
Voltage, Forward, Diode 0.8 V
Gate Charge, Total 75 nC
Typical Gate Charge @ Vgs 75 nC @ 4.5 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
MOSFET; Power; N-Ch; VDSS 30V; RDS(ON) 2.6 Milliohms; ID 260A; D2Pak; PD 330W; VGS +/-2
Allied Stock #: 70017811
Mfr's Part #: IRL3713STRRPBF
$1.760 Each
Quantity added: