Infineon IRFU4615PBF

Image may be a representation.
See specs for product details.
IRFU4615PBF N-channel MOSFET Transistor; 33 A; 150 V; 3-Pin IPAK
Manufacturer #: IRFU4615PBF
Allied Stock #: 70019770

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.88 (Each)
525 $1.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 525

Multiples Of: 525
Product Specifications
Product Attribute Attribute Value Search
Series HEXFET Series
Configuration Single
Dimensions 6.73 x 2.39 x 6.22 mm
Height 6.22
Length 0.264" (6.73mm)
Mounting Type Through Hole
Number of Pins 3
Package Type I-PAK
Power Dissipation 144 W
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Time, Turn-On Delay 15 ns
Width 2.39
Capacitance, Input 1750 pF @ 25 V
Voltage, Drain to Source 150 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 33 A
Temperature Operating Range -55 to +175 °C
Forward Transconductance 35 S
Typical Gate Charge @ Vgs 26 nC @ 10 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
IRFU4615PBF N-channel MOSFET Transistor; 33 A; 150 V; 3-Pin IPAK
Allied Stock #: 70019770
Mfr's Part #: IRFU4615PBF
$1.880 Each
Quantity added: