Infineon IRFR024NTRLPBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 55V; RDS(ON) 0.075Ohm; ID 17A; D-Pak (TO-252AA); PD 45W
Manufacturer #: IRFR024NTRLPBF
Allied Stock #: 70017740

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Product Header Hexfet® Power MOSFET
Series HEXFET Series
Configuration Dual Drain
Dimensions 6.73 x 6.22 x 2.39 mm
Height 0.094" (2.39mm)
Length 0.264" (6.73mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type DPAK
Power Dissipation 45 W
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 19 ns
Time, Turn-On Delay 4.9 ns
Width 0.245" (6.22mm)
Capacitance, Input 370 pF @ 25 V
Voltage, Drain to Source 55 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 17 A
Polarization N-Channel
Resistance, Drain to Source On 0.075 Ω
Temperature Operating Range -55 to +175 °C
Forward Transconductance 4.5 S
Voltage, Breakdown, Drain to Source 55 V
Voltage, Forward, Diode 1.3 V
Gate Charge, Total 20 nC
Typical Gate Charge @ Vgs Maximum of 20 nC @ 10 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
MOSFET; Power; N-Ch; VDSS 55V; RDS(ON) 0.075Ohm; ID 17A; D-Pak (TO-252AA); PD 45W
Allied Stock #: 70017740
Mfr's Part #: IRFR024NTRLPBF
$1.050 Each
Quantity added: