Skip to content

Infineon IRFH3702TR2PBF

MOSFET, 30V, 16A, 7.1 MOHM, 9.6 NC QG, PQFN33

Mfr. Part #: IRFH3702TR2PBF / RS Stock #: 70019685

Infineon

Infineon IRFH3702TR2PBF

Mfr. Part #: IRFH3702TR2PBF
RS Stock #: 70019685

Description

MOSFET, 30V, 16A, 7.1 MOHM, 9.6 NC QG, PQFN33

Out of Stock

Price

Qty.

Standard Price

1200

$0.35

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Quad Drain, Triple Source
Drain Current
42 A
Drain to Source On Resistance
11.8 mΩ
Drain to Source Voltage
30 V
Forward Transconductance
37 S
Forward Voltage, Diode
1 V
Gate to Source Voltage
±20 V
Input Capacitance
1510 pF @ 15 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
PQFN
Power Dissipation
2.8 W
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
11 ns
Turn On Delay Time
9.6 ns
Typical Gate Charge @ Vgs
9.6 nC @ 4.5 V