Infineon IRFB4103PBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 200V; RDS(ON) 139 Milliohms; ID 17A; TO-220AB; PD 140W; -55de
Manufacturer #: IRFB4103PBF
Allied Stock #: 70017266
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Digital Audio MOSFET
Series HEXFET Series
Package Type TO-220AB
Power Dissipation 140 W
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 16 ns
Time, Turn-On Delay 9.6 ns
Voltage, Gate to Source ±30 V
Current, Drain 17 A
Polarization N-Channel
Resistance, Drain to Source On 139 Milliohms
Forward Transconductance 7.1 S
Voltage, Breakdown, Drain to Source 200 V
Voltage, Forward, Diode 1.7 V
Gate Charge, Total 25 nC
Product Added to Cart
Infineon
MOSFET; Power; N-Ch; VDSS 200V; RDS(ON) 139 Milliohms; ID 17A; TO-220AB; PD 140W; -55de
Allied Stock #: 70017266
Mfr's Part #: IRFB4103PBF
$1.350 Each
Quantity added: