Infineon IRF8910GPBF

Image may be a representation.
See specs for product details.
MOSFET; DUAL N-CHANNEL; 20V; 10A; SO-8; HALOGEN-FREE
Manufacturer #: IRF8910GPBF
Allied Stock #: 70019661
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3800

Multiples Of: 95
Product Specifications
Product Attribute Attribute Value Search
Series HEXFET Series
Configuration Dual Source, Quad Drain
Dimensions 5.00 x 4.00 x 1.5 mm
Height 0.059" (1.5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SO-8
Power Dissipation 2 W
Time, Turn-On Delay 6.2 ns
Width 0.157" (4mm)
Capacitance, Input 960 pF @ 10 V
Voltage, Drain to Source 20 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 10 A
Temperature Operating Range -55 to +150 °C
Forward Transconductance 24 S
Typical Gate Charge @ Vgs 7.4 nC @ 4.5 V
Number of Elements per Chip 2
Product Added to Cart
Infineon
MOSFET; DUAL N-CHANNEL; 20V; 10A; SO-8; HALOGEN-FREE
Allied Stock #: 70019661
Mfr's Part #: IRF8910GPBF
$1.060 Each
Quantity added: