Infineon IRF7805ZTRPBF

Image may be a representation.
See specs for product details.
MOSFET; Power; P-Ch; VDSS 30V; RDS(ON) 5.5 Milliohms; ID 16A; SO-8; PD 2.5W; VGS +/-20V
Manufacturer #: IRF7805ZTRPBF
Allied Stock #: 70017722
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Product Header Hexfet® Power MOSFET
Series HEXFET Series
Configuration Quad Drain, Triple Source
Dimensions 5.00 x 4.00 x 1.50 mm
Height 0.059" (1.5mm)
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SO-8
Power Dissipation 2.5 W
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 14 ns
Time, Turn-On Delay 11 ns
Width 0.157" (4mm)
Capacitance, Input 2080 pF @ 15 V
Voltage, Drain to Source 30 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 16 A
Polarization P-Channel
Resistance, Drain to Source On 8.7 mΩ
Temperature Operating Range -55 to +150 °C
Forward Transconductance 64 S
Voltage, Breakdown, Drain to Source 30 V
Voltage, Forward, Diode 1 V
Gate Charge, Total 18 nC
Typical Gate Charge @ Vgs 18 nC @ 4.5 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
MOSFET; Power; P-Ch; VDSS 30V; RDS(ON) 5.5 Milliohms; ID 16A; SO-8; PD 2.5W; VGS +/-20V
Allied Stock #: 70017722
Mfr's Part #: IRF7805ZTRPBF
$1.050 Each
Quantity added: