Infineon IRF7422D2TRPBF

Image may be a representation.
See specs for product details.
-20V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE
Manufacturer #: IRF7422D2TRPBF
Allied Stock #: 70018905

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series FETKY Series
Configuration Dual Source, Quad Drain
Dimensions 5.00 x 4.00 x 1.50 mm
Height 0.059" (1.5mm)
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SO-8
Power Dissipation 2 W
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 26 ns
Time, Turn-On Delay 8.1 ns
Width 0.157" (4mm)
Capacitance, Input 650 pF @ 25 V
Voltage, Drain to Source Minimum of 30 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 4.6 A
Resistance, Drain to Source On 0.06 Ω
Temperature Operating Range -55 to +150 °C
Forward Transconductance 14 sec
Voltage, Forward, Diode 1 V
Typical Gate Charge @ Vgs 22 nC @ 10 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
-20V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE
Allied Stock #: 70018905
Mfr's Part #: IRF7422D2TRPBF
$1.290 Each
Quantity added: