Infineon IRF7306PBF

Image may be a representation.
See specs for product details.
MOSFET; Power; Dual P-Ch; VDSS -30V; RDS(ON) 0.1Ohm; ID -3.6A; SO-8; PD 2W; VGS +/-20V
Manufacturer #: IRF7306PBF
Allied Stock #: 70017577

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.98 (Each)
1 $0.98
Availability

0 can ship immediately.

64 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Hexfet® Power MOSFET
Series HEXFET Series
Package Type SO-8
Power Dissipation 2 W
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 25 ns
Time, Turn-On Delay 11 ns
Voltage, Drain to Source -30 V
Voltage, Gate to Source ±20 V
Channel Type P
Current, Drain -3.6 A
Polarization Dual P-Channel
Resistance, Drain to Source On 0.1 Ohm
Forward Transconductance 2.5 S
Voltage, Breakdown, Drain to Source -30 V
Voltage, Forward, Diode -1 V
Gate Charge, Total 25 nC
Product Added to Cart
Infineon
MOSFET; Power; Dual P-Ch; VDSS -30V; RDS(ON) 0.1Ohm; ID -3.6A; SO-8; PD 2W; VGS +/-20V
Allied Stock #: 70017577
Mfr's Part #: IRF7306PBF
$0.980 Each
Quantity added: