Infineon IR3856WMTRPBF

View More
Image may be a representation.
See specs for product details.
IR3856 HIGHLY INTEGRATED 6A 4X5 SUPIRBUCK VOLTAGE REGULATOR
Manufacturer #: IR3856WMTRPBF
Allied Stock #: 70019521

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series SupIRBuck Series
Output Current 6 A
Dimensions 5 x 4 x 0.950 mm
Height 0.037" (0.95mm)
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 17
Output Type Adjustable
Package Type PQFN
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 0.157" (4mm)
Voltage, Input, High Level 16 V
Voltage, Input, Low Level 1.5 V
Frequency, Switching 1650 kHz
Number of Outputs 1
Temperature Operating Range -40 to +125 °C
Voltage, Input Range 1.5 to 16 V
Switching Regulator Yes
Regulator Function Step Down
Voltage, Output, Maximum 14.4 V
Voltage, Output, Minimum 0.7 V
Product Added to Cart
Infineon
IR3856 HIGHLY INTEGRATED 6A 4X5 SUPIRBUCK VOLTAGE REGULATOR
Allied Stock #: 70019521
Mfr's Part #: IR3856WMTRPBF
$1.778 Each
Quantity added: