Infineon IR3820MTR1PBF

View More
Image may be a representation.
See specs for product details.
IC REG BUCK ADJ 12A SYNC QFN
Manufacturer #: IR3820MTR1PBF
Allied Stock #: 70019487
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750
Product Specifications
Product Attribute Attribute Value Search
Series SupIRBuck Series
Output Current 12 A
Dimensions 6 x 5 x 0.95 mm
Height 0.037" (0.95mm)
Length 0.236" (6mm)
Mounting Type Surface Mount
Number of Pins 15
Output Type Adjustable
Package Type PQFN
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 0.197" (5mm)
Voltage, Input, High Level 21 V
Voltage, Input, Low Level 2.5 V
Frequency, Switching 660 kHz
Number of Outputs 1
Temperature Operating Range -40 to +125 °C
Voltage, Input Range 2.5 to 21 V
Switching Regulator Yes
Regulator Function Step Down
Voltage, Output, Maximum 12 V
Voltage, Output, Minimum 0.6 V
Product Added to Cart
Infineon
IC REG BUCK ADJ 12A SYNC QFN
Allied Stock #: 70019487
Mfr's Part #: IR3820MTR1PBF
$3.190 Each
Quantity added: