Infineon IR3506MTRPBF

View More
Image may be a representation.
See specs for product details.
GEN 3 XPHASE DDR3 PHASE IC WITH VTT TRACKING
Manufacturer #: IR3506MTRPBF
Allied Stock #: 70019466
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 9000

Multiples Of: 9000
Product Specifications
Product Attribute Attribute Value Search
Series XPHASE3 Series
Current, Supply 10 mA
Mounting Type Surface Mount
Package Type MLPQ-16
Supply Voltage 4.75-7.5 V
Operating Temperature 0 to 150 °C
Type Phase
Primary Type Controllers
Product Added to Cart
Infineon
GEN 3 XPHASE DDR3 PHASE IC WITH VTT TRACKING
Allied Stock #: 70019466
Mfr's Part #: IR3506MTRPBF
$2.333 Each
Quantity added: