Infineon IR3500MTRPBF

View More
Image may be a representation.
See specs for product details.
9999V 999.000A LVIC XPHASE
Manufacturer #: IR3500MTRPBF
Allied Stock #: 70018764

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000
Product Specifications
Product Attribute Attribute Value Search
Series XPHASE3 Series
Current, Supply 6.5 mA
Mounting Type Surface Mount
Package Type MLPQ-32
Supply Voltage 4.75-7.5 V
Operating Temperature 0 to 150 °C
Type Phase
Frequency, Switching 250 kHz
Gain 120 dBA
Primary Type Controllers
Product Added to Cart
Infineon
9999V 999.000A LVIC XPHASE
Allied Stock #: 70018764
Mfr's Part #: IR3500MTRPBF
$2.764 Each
Quantity added: