Infineon IR2161SPBF

View More
Image may be a representation.
See specs for product details.
IR2161SPBF; Lighting Ballast Driver Half Bridge; 16.5V; 8-Pin; SOIC
Manufacturer #: IR2161SPBF
Allied Stock #: 70018131

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 380

Multiples Of: 95
Product Specifications
Product Attribute Attribute Value Search
Frequency 70
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Time, Rise 250 ns
Voltage, Operating 11.5-16.5 V
Fall Time 140 ns
Current, Operating Maximum of 10 mA
Driver Type High & Low Side
Number of Drivers 2
Operating Voltage Range 11.5 to 16.5 V
Bridge Type Half Bridge

Overview

Halogen Converter Control ICs, Infineon

Product Added to Cart
Infineon
IR2161SPBF; Lighting Ballast Driver Half Bridge; 16.5V; 8-Pin; SOIC
Allied Stock #: 70018131
Mfr's Part #: IR2161SPBF
$1.430 Each
Quantity added: