Infineon IR2125PBF

Image may be a representation.
See specs for product details.
SINGLE HIGH SIDE DRIVER; CURRENT LIMITING; PROGRAMMABLE SHUTDOWN ERROR PIN IN A
Manufacturer #: IR2125PBF
Allied Stock #: 70017143
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 974
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.99 (Each)
1 $7.99
10 $7.05
100 $6.15
500 $5.33
1000 $4.70
Availability

974 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current, Input Bias 1 (Low), 10 (High) μA
Dimensions 10.92 x 7.11 x 4.94 mm
Height 0.194" (4.94mm)
Length 0.429" (10.92mm)
Mounting Type Through Hole
Number of Pins 8
Package Type PDIP
Supply Voltage 12
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Time, Rise Maximum of 60 ns
Width 0.28" (7.11mm)
Fall Time Maximum of 35 ns
Current, Peak 1.6 (High), 3.3 (Low) A
Driver Type High Side
Number of Drivers 1
Number of Outputs 1
Operating Voltage Range 0 to 18 V
Temperature Operating Range -40 to +125 °C
Time Delay 240 (Turn-On), 270 (Turn-Off)
Input Logic Compatibility CMOS, LSTTL

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • Product Added to Cart
    Infineon
    SINGLE HIGH SIDE DRIVER; CURRENT LIMITING; PROGRAMMABLE SHUTDOWN ERROR PIN IN A
    Allied Stock #: 70017143
    Mfr's Part #: IR2125PBF
    $7.990 Each
    Quantity added: