Infineon IR2011PBF

View More
Image may be a representation.
See specs for product details.
HIGH AND LOW SIDE DRIVER IN A 8-LEAD PDIP PACKAGE
Manufacturer #: IR2011PBF
Allied Stock #: 70017180
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
5 $5.49
Availability

0 can ship immediately.

100 can ship in 4 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Configuration Non-Inverting
Current, Input Bias 1 (Low), 20 (High) μA
Dimensions 10.92 x 7.11 x 4.94 mm
Height 0.194" (4.94mm)
Length 0.429" (10.92mm)
Mounting Type Through Hole
Number of Pins 8
Package Type PDIP
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Time, Rise Maximum of 50 ns
Width 0.28" (7.11mm)
Fall Time Maximum of 35 ns
Current, Peak 1 (High), 1 (Low) A
Driver Type High & Low Side
Number of Drivers 2
Number of Outputs 2
Operating Voltage Range 10 to 20 V
Temperature Operating Range -40 to +125 °C
Time Delay 75 (Turn-Off), 80 (Turn-On)
High and Low Sides Dependency Independent
Input Logic Compatibility CMOS, LSTTL

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • Product Added to Cart
    Infineon
    HIGH AND LOW SIDE DRIVER IN A 8-LEAD PDIP PACKAGE
    Allied Stock #: 70017180
    Mfr's Part #: IR2011PBF
    $5.490 Each
    Quantity added: