Infineon AUIRF1404ZSTRR

Image may be a representation.
See specs for product details.
AUTOMOTIVE MOSFET 40V; 190A; 3.7 MOHM; 100 NC QG; D2PAK
Manufacturer #: AUIRF1404ZSTRR
Allied Stock #: 70019336
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800
Product Specifications
Product Attribute Attribute Value Search
Series HEXFET Series
Configuration Dual Drain
Dimensions 10.67 x 9.65 x 4.83 mm
Height 0.19" (4.83mm)
Length 0.42" (10.67mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type D2PAK
Power Dissipation 200 W
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Time, Turn-Off Delay 36 ns
Time, Turn-On Delay 18 ns
Width 0.38" (9.65mm)
Capacitance, Input 4340 pF @ 25 V
Voltage, Drain to Source 40 V
Voltage, Gate to Source ±20 V
Channel Type N
Current, Drain 180 A
Resistance, Drain to Source On 3.7 mΩ
Temperature Operating Range -55 to +175 °C
Forward Transconductance 170 V
Voltage, Forward, Diode 1.3 V
Typical Gate Charge @ Vgs 100 nC @ 10 V
Number of Elements per Chip 1
Product Added to Cart
Infineon
AUTOMOTIVE MOSFET 40V; 190A; 3.7 MOHM; 100 NC QG; D2PAK
Allied Stock #: 70019336
Mfr's Part #: AUIRF1404ZSTRR
$1.300 Each
Quantity added: