igus CF14US-02-04-02

Image may be a representation.
See specs for product details.
Multiconductor Cable; STP; 4Pr; 26AWG; 19x38; Overall Braid Shld; FPE Ins; Vlt; BC; TC
Manufacturer #: CF14US-02-04-02
Allied Stock #: 70144384

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.26 (Linear Foot)
100 $4.26
200 $3.88
400 $3.55
800 $3.05
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Application Ethernet
Series Ethernet Series
Cable Type Twisted Pair
Jacket Color Violet
Diameter, Outer 0.3 in.
Insulation Material Polyethylene (PE)
Material, Shield Braided tinned copper
Number of Pairs 4
Standards UL AWM, CSA AWM I/II A/B FT1, CE
Stranding 19x38
Wire Size 26 AWG
Shielding Braid
Voltage Rating 300 V
Jacket Material PVC (Inner), Polyurethane (Outer)
Conductor Material Tinned Copper (TC)
Temperature, Rating -30 to 80 C

Overview


Use: Industrial Ethernet applications located in harsh environments where flexing is required and continuous motion is needed.
Description: Colored TPE insulated Twisted Pairs, integral jacket over core, overall shield and purple TPE jacket recommended for continuous flexing with a minimum bend radius (12.5× OD). Abrasion Resistant, Oil resistant, UV resistant and Halogen free. Impedance: 100 Ohms Nominal; Transmission rates up to 100 Mbit/s
Temperature range for flexing is -31°F-158°F. Voltage Rating: 300 V; CE approved.

Product Added to Cart
igus
Multiconductor Cable; STP; 4Pr; 26AWG; 19x38; Overall Braid Shld; FPE Ins; Vlt; BC; TC
Allied Stock #: 70144384
Mfr's Part #: CF14US-02-04-02
$4.260 Linear Foot
Quantity added: