igus CF130US-15-03 (100FT)

Image may be a representation.
See specs for product details.
Multiconductor Cable; 16 AWG; 3C; 65x34; PVC/Nylon; Gray PVC jkt; UL/CSA AWM
Manufacturer #: CF130US-15-03 (100FT)
Allied Stock #: 70144453
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$187.68 (Per 100 ft. Coil)
1 $187.68
5 $169.08
10 $153.84
25 $140.69
100 $130.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Chainflex® CF130US Series PVC Standard Energy Chain® Control Cable
Application For 600 V control and power
Series CF130US Series
Cable Type Multiconductor
Jacket Color Gray
Diameter, Outer 0.33 in.
Insulation Material PVC/Nylon
Length 100 ft.
Material, Insulation PVC/Nylon
Number of Conductors 3
Standards UL AWM 2587, CSA AWM I/II A/B FT4, UL Type MTW, UL Type TC, CE
Stranding 65x34
Wire Size 16 AWG
Packaging Coil
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper (BC)
Temperature, Rating -5 to 80 C

Overview

Chainflex® CF130US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF130US line is designed for use in 600V control and power applications. The oil-resistant jacket also passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.

Product Added to Cart
igus
Multiconductor Cable; 16 AWG; 3C; 65x34; PVC/Nylon; Gray PVC jkt; UL/CSA AWM
Allied Stock #: 70144453
Mfr's Part #: CF130US-15-03 (100FT)
$187.680 Per 100 ft. Coil
Quantity added: