Skip to content

ifm efector IGC204

Inductive sensor, 18mm diameter, 8mm flush range, 3wire DC PNP, N.O, QD

Mfr. Part #: IGC204 / RS Stock #: 71452904

ifm efector

ifm efector IGC204

Mfr. Part #: IGC204
RS Stock #: 71452904

Description

Inductive sensor, 18mm diameter, 8mm flush range, 3wire DC PNP, N.O, QD

In Stock:

1

Price

Qty.

Standard Price

1

$131.72

5

$126.45

10

$111.96

Additional Inventory

On order:

5

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
IGB3008BBPKG/M/US-104-DPS
Ambient Temperature
-13 to 158 °F
Body Style
Cylindrical
Connection Type
M12
Connector Type
M12
Current Rating
100 mA
Housing Length
46 mm
IP Rating
IP68
Measurement Range
8 mm
Mounting Style
Flush Shielded
Operating Voltage Range
10 to 36 V
Output
NPN/PNP-NO
Primary Type
Inductive Proximity Sensors
Sensing Range
8 mm
Shielding
Shielded
Supply Voltage
10-36 VDC
Switching Frequency
0.4 kHz
Type
IGC204

Overview

In all automated processes, sensors are necessary to provide the PLC with information. They supply the necessary signals for positions and limits, or serve as pulse pick-ups for counting tasks or for monitoring rotational speed. They offer ideal characteristics compared to mechanical switches: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Oils and coolants heavily impact the machine components installed in machine tools. Standard sensors are insufficient in many applications. Ifm’s C series sensors have been specially designed for this industry segment. The sealing concept of the sensors combined with the suitable ifm connector ensures maximum protection against malfunctions. The threaded body and the sensing face of the one-piece housing of the full-metal sensors are made of high-grade stainless steel. The robust material is corrosion-resistant and allows installation of the sensors in extreme applications.
Ifm sensors offer an ideal combination of features, performance and value.



Features:
  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime