Skip to content

ifm efector GF711S

Inductive safety prox, 12mm diameter, 4mm flush range, DC PNP, N.O, M12

Mfr. Part #: GF711S / RS Stock #: 71553287

ifm efector

ifm efector GF711S

Mfr. Part #: GF711S
RS Stock #: 71553287

Description

Inductive safety prox, 12mm diameter, 4mm flush range, DC PNP, N.O, M12

In Stock:

57

Price

Qty.

Standard Price

1

$215.22

5

$202.31

10

$195.85

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
GIFA4004-2PS/SIL2/V4A/US
Body Style
Cylindrical
Connection
M12 Connector
Connection Type
M12 4-Pin
Display
Power: 1 x LED green; signal: 1 x LED yellow
Housing Length
70 mm
IP Rating
IP65 ; IP67
Material
Stainless Steel (1.4404 / 316L) ; PBT
Measurement Range
4 mm
Mounting Style
Non-Flush Un-Shielded
Operating Voltage Range
19.2 to 30 V
Output
PNP-NO
Output Current
100 mA
Output Type
PNP
Primary Type
Inductive Proximity Sensors
Product Type
Fail-safe inductive sensor
Protection
Fail-Safe
Protection Class
Protection class III
Range Temperature
-25 to 70 C
Shielding
Unshielded
Supply Voltage
19.2-30 VDC
Switching Current
100 mA

Overview

Safety technology in automation has a share of the responsibility for safe human-machine interaction. Fail-safe sensors with safety functions are an important part of a safety system for persons and machines. The operating principle and thus the advantages of inductive sensors can also be used for safety applications. Direct detection of metal solves many applications. Magnetic or mechanical counterparts do not have to be considered in the design. A wear-free function due to the non-contact principle and a high protection rating guarantee high uptime of the machines and installations.
No special demands such as shielding, twisted cables or laying separately, are made on the socket. The sensor is directly connected to existing PLCs or logic modules using common existing unshielded 4-pole cables. The input and output signals of the sensors correspond to DIN EN 61131-2. They are therefore fully compatible with the inputs and outputs of a PLC. Connection to ifm evaluation relays, AS-i Safety at Work, PROFIsafe, Interbus Safety bus systems or safe PLCs and logic modules is equally simple. For the unit family with dynamic pulse detection the corresponding software modules are required. The fail-safe sensors with 2 x PNP output can be connected to approved two-channel safety relays without cross-monitoring that are suitable for plus-switching non-contact guards. The evaluation units from ifm electronic enable functionalities such as muting or connection of e-stop devices to DIN EN 60947-5-1 without extra cost.
A magnet or coded target is not necessary for the function of the fail-safe sensor. The fail-safe inductive sensor detects metals and operates with an enable zone which is monitored for target position and dwell time.



For ensuring machine safety
Certified to the following standards: EN 60947-5-3, IEC 61508 and ISO 13849
No special actuator for electronic fail-safe sensors required
Connection to safety PLC, safe AS-i modules or safe evaluation units