IEE DMH24036M-04

Image may be a representation.
See specs for product details.
Bezel; 1.3 in.; Magenta Plex; A + 1.93 in.; 1.67 in.; 1.5 in.; Clamp
Manufacturer #: DMH24036M-04
Allied Stock #: 70124931
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$71.64 (Each)
1 $71.64
5 $67.94
10 $64.59
25 $61.57
50 $58.81
100 $56.29
250 $53.98
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DMH Series
Height 1.67" (42.4mm)
Mounting Type Clamp
Width 1.5" (38.1mm)
Filter Color Magenta Plex
Nut Type 4-40 Hex Nut
Window Size 1.3 in.

Overview

ATLAS Bezels and Filters for LED Displays

The Universal Mounting Hardware listed below can be used with most manufactured LED digits and can be used to construct three different LED assemblies. Each assembly starts with a socket, which accepts 1 to 8 LEDs of 0.3" or 0.6" pin row spacing. After mounting LEDs on socket, a molded bezel with integral mounting bolts and color filter is attached. This 3-piece LED mounting hardware assembly can be used alone or mounted to a decoder/driver.
For assembly using 0.27" through 0.3" high character, 0.3" standard DIP row spacing LED displays, use one DMH22463 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.4" through 0.43" high character, 0.3" standard DIP row spacing LED displays, use one DMH23441 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.63" through 1.02" high character, 0.6" double DIP row spacing LED displays, use one DMH24036 bezel/filter, one DMH24038 socket, 1 to 5 LED displays, DMD1760 decoder/driver (order 1 per LED).
Accommodates 0.63", 0.8", 1.02" character height LED displays.

Product Added to Cart
IEE
Bezel; 1.3 in.; Magenta Plex; A + 1.93 in.; 1.67 in.; 1.5 in.; Clamp
Allied Stock #: 70124931
Mfr's Part #: DMH24036M-04
$71.640 Each
Quantity added: