IEE 03601-95B-40R

Image may be a representation.
See specs for product details.
Display Module; 5.00 in. W x 2.25 in. Hx 0.94 in. D; DC; 5 VDC; -20 degC; de
Manufacturer #: 03601-95B-40R
Allied Stock #: 70124968
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$152.47 (Each)
1 $152.47
5 $143.84
10 $136.14
25 $129.21
50 $122.96
100 $117.28
250 $112.11
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Input Voltage 5 VDC
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -20 °C
Overall Size 5.00 in. W x 2.25 in. H x 0.94 in. D

Overview

-20 to +70 °C Operating Temperature, Vacuum Fluorescent Display Modules

  • Interface to Intel or Motorola host processors
  • Emulates Hitachi 44780-type LCD controller
  • Parallel 8-bit or EIA-232C serial data input at baud rates up to 19.2 Kb

  • Product Added to Cart
    IEE
    Display Module; 5.00 in. W x 2.25 in. Hx 0.94 in. D; DC; 5 VDC; -20 degC; de
    Allied Stock #: 70124968
    Mfr's Part #: 03601-95B-40R
    $152.470 Each
    Quantity added: