IDEC Corporation SY4S-05

Image may be a representation.
See specs for product details.
Relay Socket; 14 Pin; 4 Pole; 7 A; DIN Rail; M3 Screw; GT5Y Series
Manufacturer #: SY4S-05
Allied Stock #: 70174856
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.35 (Each)
1 $9.35
3 $8.90
50 $8.06
100 $7.48
250 $7.00
500 $6.51
Availability

606 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RU Series
Current Rating 7 A
Mounting Type DIN Rail/Panel Mount
Number of Pins 14 Pin
Number of Poles 4 Pole
Terminal Type M3 Screw
Termination Screw
Type Blade
Timer Type GT5Y
Relay Type RU4S, RU42S, RY4S, RY42S, RY2KS, RY2LS, RM2S

Overview

Relay and Timer Socket, Dielectric Strength 2000 VAC
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RY4S, RY42S, RU4S, RU42S, RM2S, *RY2KS (*latching relay)
  • Hold Down Spring: SY4S-51F1 for all relays;SY4S-51F3 for RY2KS only
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch) for all relays and timers

  • Non-Polarized Green LED Indicator
  • Solder-Free Construction (Lead-Free)
  • No Internal Wires
  • Mechanical Flag Indicator
  • Manual Latching Lever With Color Coding For AC or DC Coil
  • Snap-On Marking Plate
  • Cadmium-Free Contacts
  • Contact Rating: 6 A, 4PDT; 10 A, DPDT

  • Product Added to Cart
    IDEC Corporation
    Relay Socket; 14 Pin; 4 Pole; 7 A; DIN Rail; M3 Screw; GT5Y Series
    Allied Stock #: 70174856
    Mfr's Part #: SY4S-05
    $9.350 Each
    Quantity added: