IDEC Corporation SR2P-06

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; 2 Pole; DIN Rail Mnt; 300 V; 10 A; 100 Megohms (Min.); 2000 VAC; RR
Manufacturer #: SR2P-06
Allied Stock #: 70174922
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
1 $5.49
3 $5.21
50 $4.90
100 $4.61
250 $4.29
500 $3.95
Availability

874 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SR Series
Current Rating 10 A
Dielectric Strength 2000 VAC
For Use With For Use with RR Series Relays
Insulation Resistance 100 Megohms (Min.)
Mounting Type DIN Rail/Panel Mount
Number of Pins 8 Pin
Number of Poles 2 Pole
Standards UL Listed, CSA Certified, CE Approved
Termination Screw
Type Octal
Relay Type RR
Voltage Rating 300 V

Overview

Socket, 100 Megohms (Min.) Insulation Resistance, Snap on Rail Mount
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RR2P
  • Mating Timer Series: RTE-P1, GT3 (8-pin), GT5P and GE1A
  • Hold Down Spring: SR2B-02F1 (for RR2P)
  • Hold Down Clip: SFA-202 (for timers only, except GE1A)

  • Product Added to Cart
    IDEC Corporation
    Relay Socket; 8 Pin; 2 Pole; DIN Rail Mnt; 300 V; 10 A; 100 Megohms (Min.); 2000 VAC; RR
    Allied Stock #: 70174922
    Mfr's Part #: SR2P-06
    $5.490 Each
    Quantity added: