IDEC Corporation SH2B-05

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; 2 Pole; 10 A; 300 V; DIN Rail; M3.5 Screw; RH2B Series
Manufacturer #: SH2B-05
Allied Stock #: 70174857
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.30 (Each)
1 $7.30
3 $6.95
50 $6.30
100 $5.86
250 $5.47
500 $5.09
Availability

1521 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SH Series
Current Rating 10 A
Mounting Type DIN Rail/Panel Mount
Number of Pins 8 Pin
Number of Poles 2 Pole
Terminal Type M3.5 Screw
Termination Screw
Type Blade
Relay Type RH2B
Voltage Rating 300 V

Overview

Relay and Timer Socket, Dielectric Strength 2000 VAC
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RH2B
  • Hold Down Spring: SY4S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    100 Megohms minimum insulation resistance and UL 94V-0 material grade.

  • Product Added to Cart
    IDEC Corporation
    Relay Socket; 8 Pin; 2 Pole; 10 A; 300 V; DIN Rail; M3.5 Screw; RH2B Series
    Allied Stock #: 70174857
    Mfr's Part #: SH2B-05
    $7.300 Each
    Quantity added: